Part Details for RK73B2ELTEB304G by KOA Speer Electronics Inc
Overview of RK73B2ELTEB304G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2ELTEB304G
RK73B2ELTEB304G CAD Models
RK73B2ELTEB304G Part Data Attributes
|
RK73B2ELTEB304G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ELTEB304G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2ELTEB304G
This table gives cross-reference parts and alternative options found for RK73B2ELTEB304G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ELTEB304G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR4GAG304V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Tateyama Kagaku Group | RK73B2ELTEB304G vs TSR4GAG304V |
RK73B2EXTE304G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ELTEB304G vs RK73B2EXTE304G |
RK73B2ERTTEB304G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ELTEB304G vs RK73B2ERTTEB304G |
RK73B2EXTDD304G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ELTEB304G vs RK73B2EXTDD304G |
NRCS25G304TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73B2ELTEB304G vs NRCS25G304TRF |
CR1210-4W-304GPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RK73B2ELTEB304G vs CR1210-4W-304GPT-13 |
TSR4GTG304V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | RK73B2ELTEB304G vs TSR4GTG304V |
RK73B2ETTDB304G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2ELTEB304G vs RK73B2ETTDB304G |
RK73B2ETTEB304G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2ELTEB304G vs RK73B2ETTEB304G |
CRB32TR304G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Akahane Electronics Ind Corp | RK73B2ELTEB304G vs CRB32TR304G |