Part Details for CRB32TR304G by Akahane Electronics Ind Corp
Overview of CRB32TR304G by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRB32TR304G
CRB32TR304G CAD Models
CRB32TR304G Part Data Attributes
|
CRB32TR304G
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CRB32TR304G
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for CRB32TR304G
This table gives cross-reference parts and alternative options found for CRB32TR304G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRB32TR304G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR4GAG304V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Tateyama Kagaku Group | CRB32TR304G vs TSR4GAG304V |
RK73B2ELTEB304G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRB32TR304G vs RK73B2ELTEB304G |
RK73B2EXTE304G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRB32TR304G vs RK73B2EXTE304G |
RK73B2ERTTEB304G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRB32TR304G vs RK73B2ERTTEB304G |
RK73B2EXTDD304G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CRB32TR304G vs RK73B2EXTDD304G |
NRCS25G304TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | CRB32TR304G vs NRCS25G304TRF |
CR1210-4W-304GPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | CRB32TR304G vs CR1210-4W-304GPT-13 |
TSR4GTG304V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | CRB32TR304G vs TSR4GTG304V |
RK73B2ETTDB304G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRB32TR304G vs RK73B2ETTDB304G |
RK73B2ETTEB304G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 300000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRB32TR304G vs RK73B2ETTEB304G |