RK73B2AXTD334G
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Overview of RK73B2AXTD334G by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RK73B2AXTD334G by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73B2AXTD334G by KOA Speer Electronics Inc

RK73B2AXTD334G
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
330000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
150 V
Want to compare parts?
  1. RK73B2AXTD334G
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RK73B2AXTD334G

This table gives cross-reference parts and alternative options found for RK73B2AXTD334G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2AXTD334G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73A2ATTE334G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73B2AXTD334G vs RK73A2ATTE334G
NRC10G334TR10F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, NIC Components Corp RK73B2AXTD334G vs NRC10G334TR10F
RK73B2ARTTDB334G RES,SMT,THICK FILM,330K OHMS,150WV,2% +/-TOL,-200,200PPM TC,0805 CASE KOA Corporation RK73B2AXTD334G vs RK73B2ARTTDB334G
CR0805-8W-334GPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD RK73B2AXTD334G vs CR0805-8W-334GPT-13
FCF05GS-334 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RK73B2AXTD334G vs FCF05GS-334
CR21-334GT Fixed Resistor, Ruthenium Oxide, 0.125W, 330000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, ASJ Holdings Limited RK73B2AXTD334G vs CR21-334GT
RK73B2AGTEB334G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc RK73B2AXTD334G vs RK73B2AGTEB334G
RK73K2ATP330KOHMG Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc RK73B2AXTD334G vs RK73K2ATP330KOHMG
CR0805-8W-334GT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD RK73B2AXTD334G vs CR0805-8W-334GT-13
RK73B2ALTEB334G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73B2AXTD334G vs RK73B2ALTEB334G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73B2AXTD334G by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73B2AXTD334G by KOA Speer Electronics Inc

  • Please alert me when RK73B2AXTD334G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73B2AXTD334G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73B2AXTD334G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73B2AXTD334G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73B2AXTD334G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73B2AXTD334G by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: