Part Details for RK73B2ARTTDB334G by KOA Corporation
Overview of RK73B2ARTTDB334G by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2ARTTDB334G
RK73B2ARTTDB334G CAD Models
RK73B2ARTTDB334G Part Data Attributes
|
RK73B2ARTTDB334G
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73B2ARTTDB334G
KOA Corporation
RES,SMT,THICK FILM,330K OHMS,150WV,2% +/-TOL,-200,200PPM TC,0805 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2ARTTDB334G
This table gives cross-reference parts and alternative options found for RK73B2ARTTDB334G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ARTTDB334G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG0805GT330K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73B2ARTTDB334G vs RMCG0805GT330K |
CR0805-8W-334GSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RK73B2ARTTDB334G vs CR0805-8W-334GSNT-13 |
RM73B2ATDD334G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ARTTDB334G vs RM73B2ATDD334G |
RK73B2ATTDB334G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2ARTTDB334G vs RK73B2ATTDB334G |
NRC10G334TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | NIC Components Corp | RK73B2ARTTDB334G vs NRC10G334TRF |
RK73B2AXTED334G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ARTTDB334G vs RK73B2AXTED334G |
NRC10G334TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | NIC Components Corp | RK73B2ARTTDB334G vs NRC10G334TR10F |
CR21-334GT | Fixed Resistor, Ruthenium Oxide, 0.125W, 330000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | ASJ Holdings Limited | RK73B2ARTTDB334G vs CR21-334GT |
NRCS10G334TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73B2ARTTDB334G vs NRCS10G334TRF |
FCF05GW-334-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2ARTTDB334G vs FCF05GW-334-W |