Part Details for RK73B2ARTTDB302G by KOA Speer Electronics Inc
Overview of RK73B2ARTTDB302G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2ARTTDB302G
RK73B2ARTTDB302G CAD Models
RK73B2ARTTDB302G Part Data Attributes
|
RK73B2ARTTDB302G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ARTTDB302G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2ARTTDB302G
This table gives cross-reference parts and alternative options found for RK73B2ARTTDB302G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ARTTDB302G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-302GPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RK73B2ARTTDB302G vs CR0805-10W-302GPT-13 |
NRCS10G302TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73B2ARTTDB302G vs NRCS10G302TRF |
TSR6GTG302V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | RK73B2ARTTDB302G vs TSR6GTG302V |
CR0805-8W-302GSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RK73B2ARTTDB302G vs CR0805-8W-302GSNT |
FCF05GS-302 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2ARTTDB302G vs FCF05GS-302 |
CR0805-10W-302GT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RK73B2ARTTDB302G vs CR0805-10W-302GT-13 |
RMCG0805GT3K00 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73B2ARTTDB302G vs RMCG0805GT3K00 |
RK73B2AXTDD302G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ARTTDB302G vs RK73B2AXTDD302G |
RMF10GT302 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73B2ARTTDB302G vs RMF10GT302 |
RK73K2ATP3.0KOHMG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ARTTDB302G vs RK73K2ATP3.0KOHMG |