Part Details for RK73B2ALTDB273G by KOA Speer Electronics Inc
Overview of RK73B2ALTDB273G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2ALTDB273G
RK73B2ALTDB273G CAD Models
RK73B2ALTDB273G Part Data Attributes
|
RK73B2ALTDB273G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ALTDB273G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2ALTDB273G
This table gives cross-reference parts and alternative options found for RK73B2ALTDB273G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ALTDB273G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2AGTPD273G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ALTDB273G vs RK73B2AGTPD273G |
RK73A2ALTDD273G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ALTDB273G vs RK73A2ALTDD273G |
RK73A2ALTD273G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ALTDB273G vs RK73A2ALTD273G |
RM73B2ATDD273G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ALTDB273G vs RM73B2ATDD273G |
CR21TR273G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Akahane Electronics Ind Corp | RK73B2ALTDB273G vs CR21TR273G |
RK73B2AXTD273G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ALTDB273G vs RK73B2AXTD273G |
FCF05GT-273-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2ALTDB273G vs FCF05GT-273-W |
RK73B2AGTEB273G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ALTDB273G vs RK73B2AGTEB273G |
RK73B2AXTE273G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ALTDB273G vs RK73B2AXTE273G |
FCF05GS-273 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2ALTDB273G vs FCF05GS-273 |