Part Details for RK73B2AGTEB273G by KOA Speer Electronics Inc
Overview of RK73B2AGTEB273G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2AGTEB273G
RK73B2AGTEB273G CAD Models
RK73B2AGTEB273G Part Data Attributes
|
RK73B2AGTEB273G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2AGTEB273G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2AGTEB273G
This table gives cross-reference parts and alternative options found for RK73B2AGTEB273G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2AGTEB273G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ALTPD273G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2AGTEB273G vs RK73B2ALTPD273G |
RK73B2ALTEB273G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2AGTEB273G vs RK73B2ALTEB273G |
CR0805-10W-273GPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805 | VENKEL LTD | RK73B2AGTEB273G vs CR0805-10W-273GPT |
RK73A2ATTPD273G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2AGTEB273G vs RK73A2ATTPD273G |
RM10GTN273 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73B2AGTEB273G vs RM10GTN273 |
RK73A2ATTDD273G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2AGTEB273G vs RK73A2ATTDD273G |
RK73A2ALTE273G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2AGTEB273G vs RK73A2ALTE273G |
FCF05GV-273-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2AGTEB273G vs FCF05GV-273-W |
RMCG0805GT27K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73B2AGTEB273G vs RMCG0805GT27K0 |
RK73B2AGTPD273G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2AGTEB273G vs RK73B2AGTPD273G |