RK73B1JLBC1R6J
Description: RES,SMT,THICK FILM,1.6 OHMS,50WV,5% +/-TOL,-400,400PPM TC,0603 CASE

Overview of RK73B1JLBC1R6J by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73B1JLBC1R6J by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73B1JLBC1R6J by KOA Corporation

RK73B1JLBC1R6J
KOA Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA CORP
Package Description
SMT, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Manufacturer Series
RK73B1J(T,L5%TOL)
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.1 W
Resistance
1.6 Ω
Resistor Type
FIXED RESISTOR
Series
RK73B1J(T,L 5% TOL)
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
400 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RK73B1JLBC1R6J
    KOA Corporation
    RES,SMT,THICK FILM,1.6 OHMS,50WV,5% +/-TOL,-400,400PPM TC,0603 CASE
    VS

Alternate Parts for RK73B1JLBC1R6J

This table gives cross-reference parts and alternative options found for RK73B1JLBC1R6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1JLBC1R6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HQ03WGJ016JTCE Fixed Resistor, 0.0625W, 1.6ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73B1JLBC1R6J vs HQ03WGJ016JTCE
HQ03SAJ016JT4E Fixed Resistor, 0.1W, 1.6ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73B1JLBC1R6J vs HQ03SAJ016JT4E
RK73B1JTTE1R6J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, KOA Speer Electronics Inc RK73B1JLBC1R6J vs RK73B1JTTE1R6J
RM73B1JTE1R6J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73B1JLBC1R6J vs RM73B1JTE1R6J
RK73K1JLTD1R6J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, KOA Speer Electronics Inc RK73B1JLBC1R6J vs RK73K1JLTD1R6J
RMC06031.65%N Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, TY-OHM Electronic Works Co Ltd RK73B1JLBC1R6J vs RMC06031.65%N
RK73B1JLTPD1R6J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73B1JLBC1R6J vs RK73B1JLTPD1R6J
MCR03PZPIJ1R6 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor RK73B1JLBC1R6J vs MCR03PZPIJ1R6
MCR03ERTJ1R6 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor RK73B1JLBC1R6J vs MCR03ERTJ1R6
RMS06JT1R6 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RK73B1JLBC1R6J vs RMS06JT1R6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73B1JLBC1R6J by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73B1JLBC1R6J by KOA Corporation

  • Please alert me when RK73B1JLBC1R6J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73B1JLBC1R6J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73B1JLBC1R6J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73B1JLBC1R6J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73B1JLBC1R6J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73B1JLBC1R6J by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: