Part Details for HQ03WGJ016JTCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HQ03WGJ016JTCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HQ03WGJ016JTCE
HQ03WGJ016JTCE CAD Models
HQ03WGJ016JTCE Part Data Attributes
|
HQ03WGJ016JTCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HQ03WGJ016JTCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.0625W, 1.6ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HQ03WGJ016JTCE
This table gives cross-reference parts and alternative options found for HQ03WGJ016JTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ03WGJ016JTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JLTDB1R6J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HQ03WGJ016JTCE vs RK73B1JLTDB1R6J |
RK73B1JTTED1R6J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | KOA Speer Electronics Inc | HQ03WGJ016JTCE vs RK73B1JTTED1R6J |
HQ03SAJ016JTEE | Fixed Resistor, 0.1W, 1.6ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HQ03WGJ016JTCE vs HQ03SAJ016JTEE |
RM73B1JTE1R6J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HQ03WGJ016JTCE vs RM73B1JTE1R6J |
RK73B1JGTDD1R6J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HQ03WGJ016JTCE vs RK73B1JGTDD1R6J |
RK73B1JTBC1R6J | RES,SMT,THICK FILM,1.6 OHMS,50WV,5% +/-TOL,-400,400PPM TC,0603 CASE | KOA Corporation | HQ03WGJ016JTCE vs RK73B1JTBC1R6J |
WCR0603LF-1R6-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | HQ03WGJ016JTCE vs WCR0603LF-1R6-J-P-LT |
HQ03WGJ016JT4E | Fixed Resistor, 0.0625W, 1.6ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HQ03WGJ016JTCE vs HQ03WGJ016JT4E |
RM06JLN1R6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | TA-I Technology Co Ltd | HQ03WGJ016JTCE vs RM06JLN1R6 |
RK73K1JGTD1R6J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | KOA Speer Electronics Inc | HQ03WGJ016JTCE vs RK73K1JGTD1R6J |