Part Details for RK73B1FTTC474J by KOA Speer Electronics Inc
Overview of RK73B1FTTC474J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B1FTTC474J
RK73B1FTTC474J CAD Models
RK73B1FTTC474J Part Data Attributes
|
RK73B1FTTC474J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1FTTC474J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 470000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.12 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED/PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342F | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for RK73B1FTTC474J
This table gives cross-reference parts and alternative options found for RK73B1FTTC474J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1FTTC474J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR004QLP474 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 470000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | RK73B1FTTC474J vs MCR004QLP474 |
CR01005-32W-474JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 470000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | VENKEL LTD | RK73B1FTTC474J vs CR01005-32W-474JT-13 |
RK73B1FLTD474J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 470000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | RK73B1FTTC474J vs RK73B1FLTD474J |
RK73B1FTTB474J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 470000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | RK73B1FTTC474J vs RK73B1FTTB474J |
CR04-474JCK | Fixed Resistor, 0.03W, 470000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | Hokuriku Electric Industry Co Ltd | RK73B1FTTC474J vs CR04-474JCK |
MCR004RZPJ474 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 470000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | RK73B1FTTC474J vs MCR004RZPJ474 |
CR01005-32W-474JPT | Fixed Resistor, 0.03W, 470000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | RK73B1FTTC474J vs CR01005-32W-474JPT |
CR04-474JE | Fixed Resistor, 0.03W, 470000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | RK73B1FTTC474J vs CR04-474JE |
RMCF01005JT4703 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 470000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | SEI Stackpole Electronics Inc | RK73B1FTTC474J vs RMCF01005JT4703 |
RK73B1FTTP474J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 470000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | RK73B1FTTC474J vs RK73B1FTTP474J |