MCR004QLP474
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.031W, 470000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP

Overview of MCR004QLP474 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCR004QLP474 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR004QLP474 by ROHM Semiconductor

MCR004QLP474
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.13 mm
Package Length
0.4 mm
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.031 W
Rated Temperature
70 °C
Reference Standard
TS 16949
Resistance
470000 Ω
Resistor Type
FIXED RESISTOR
Size Code
01005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
15 V
Want to compare parts?
  1. MCR004QLP474
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.031W, 470000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
    VS

Alternate Parts for MCR004QLP474

This table gives cross-reference parts and alternative options found for MCR004QLP474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR004QLP474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1FTTP474J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 470000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, KOA Speer Electronics Inc MCR004QLP474 vs RK73B1FTTP474J
RK73B1FLTP474J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 470000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, KOA Speer Electronics Inc MCR004QLP474 vs RK73B1FLTP474J
RK73B1FLTB474J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 470000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP KOA Speer Electronics Inc MCR004QLP474 vs RK73B1FLTB474J
RK73B1FLTD474J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 470000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, KOA Speer Electronics Inc MCR004QLP474 vs RK73B1FLTD474J
RK73B1FLTDD474J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 470000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, KOA Speer Electronics Inc MCR004QLP474 vs RK73B1FLTDD474J
RK73B1FTTB474J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 470000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP KOA Speer Electronics Inc MCR004QLP474 vs RK73B1FTTB474J
CR01005-32W-474JT Fixed Resistor, Metal Glaze/thick Film, 0.03W, 470000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT VENKEL LTD MCR004QLP474 vs CR01005-32W-474JT
RC0402J474CS Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 470000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP Samsung Electro-Mechanics MCR004QLP474 vs RC0402J474CS
RMCF01005JT4703 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 470000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, SEI Stackpole Electronics Inc MCR004QLP474 vs RMCF01005JT4703
MCR004RZPJ474 Fixed Resistor, Metal Glaze/thick Film, 0.031W, 470000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP ROHM Semiconductor MCR004QLP474 vs MCR004RZPJ474

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR004QLP474 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR004QLP474 by ROHM Semiconductor

  • Please alert me when MCR004QLP474 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR004QLP474 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR004QLP474 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR004QLP474 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR004QLP474.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR004QLP474 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: