Datasheets
RK73B1FLTDD682J by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6800ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005,

Part Details for RK73B1FLTDD682J by KOA Speer Electronics Inc

Overview of RK73B1FLTDD682J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73B1FLTDD682J

RK73B1FLTDD682J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73B1FLTDD682J Part Data Attributes

RK73B1FLTDD682J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73B1FLTDD682J KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6800ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.12 mm
Package Length 0.4 mm
Package Style SMT
Package Width 0.2 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.03 W
Reference Standard MIL-R-55342F
Resistance 6800 Ω
Resistor Type FIXED RESISTOR
Size Code 01005
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 250 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 15 V

Alternate Parts for RK73B1FLTDD682J

This table gives cross-reference parts and alternative options found for RK73B1FLTDD682J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1FLTDD682J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR04-682JVK Fixed Resistor, 0.03W, 6800ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, Hokuriku Electric Industry Co Ltd RK73B1FLTDD682J vs CR04-682JVK
RK73B1FLTD682J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6800ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, KOA Speer Electronics Inc RK73B1FLTDD682J vs RK73B1FLTD682J
CR04-682JEK Fixed Resistor, 0.03W, 6800ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, Hokuriku Electric Industry Co Ltd RK73B1FLTDD682J vs CR04-682JEK
MCR004QLPJ682 Fixed Resistor, Metal Glaze/thick Film, 0.031W, 6800ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP ROHM Semiconductor RK73B1FLTDD682J vs MCR004QLPJ682
CR04-682JBK Fixed Resistor, 0.03W, 6800ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, Hokuriku Electric Industry Co Ltd RK73B1FLTDD682J vs CR04-682JBK
CR-E5JL5---6K8- Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 6800ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP SRT Resistor Technology Gmbh RK73B1FLTDD682J vs CR-E5JL5---6K8-
CRCW010052506K85%ET3E3 Fixed Resistor, Metal Glaze/thick Film, 0.031W, 6800ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, Vishay Intertechnologies RK73B1FLTDD682J vs CRCW010052506K85%ET3E3
RK73B1FTTDD682J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6800ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, KOA Speer Electronics Inc RK73B1FLTDD682J vs RK73B1FTTDD682J
RK73B1FLTC682J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 6800ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP KOA Speer Electronics Inc RK73B1FLTDD682J vs RK73B1FLTC682J
CR04-682JE Fixed Resistor, 0.03W, 6800ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP Hokuriku Electric Industry Co Ltd RK73B1FLTDD682J vs CR04-682JE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73B1FLTDD682J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73B1FLTDD682J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73B1FLTDD682J would you like to use for your alert(s)?
  • Please alert me when RK73B1FLTDD682J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73B1FLTDD682J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73B1FLTDD682J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73B1FLTDD682J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73B1FLTDD682J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73B1FLTDD682J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: