Part Details for RK73B1ETTPS1R8J by KOA Speer Electronics Inc
Overview of RK73B1ETTPS1R8J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B1ETTPS1R8J
RK73B1ETTPS1R8J CAD Models
RK73B1ETTPS1R8J Part Data Attributes
|
RK73B1ETTPS1R8J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1ETTPS1R8J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73B | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RK73B1ETTPS1R8J
This table gives cross-reference parts and alternative options found for RK73B1ETTPS1R8J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1ETTPS1R8J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ELTP1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1ETTPS1R8J vs SG73P1ELTP1R8J |
SG73P1ELBK1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1ETTPS1R8J vs SG73P1ELBK1R8J |
D10/CRCW04022001R85%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Vishay Intertechnologies | RK73B1ETTPS1R8J vs D10/CRCW04022001R85%ET6E3 |
CR0402-10W-1R8JPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RK73B1ETTPS1R8J vs CR0402-10W-1R8JPT |
RC0402JR-7W1R8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73B1ETTPS1R8J vs RC0402JR-7W1R8L |
9C04021A1R80JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RK73B1ETTPS1R8J vs 9C04021A1R80JLPF4 |
232270587188L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73B1ETTPS1R8J vs 232270587188L |
RK73B1EGBK1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1ETTPS1R8J vs RK73B1EGBK1R8J |
RMC-041R8JR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RK73B1ETTPS1R8J vs RMC-041R8JR |
SG73P1ETTPD1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1ETTPS1R8J vs SG73P1ETTPD1R8J |