Part Details for RMC-041R8JR by Cinetech Industrial Co Ltd
Overview of RMC-041R8JR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-041R8JR
RMC-041R8JR CAD Models
RMC-041R8JR Part Data Attributes
|
RMC-041R8JR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-041R8JR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC-041R8JR
This table gives cross-reference parts and alternative options found for RMC-041R8JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-041R8JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A1R80JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RMC-041R8JR vs 9C04021A1R80JLPF4 |
CR0402-10W-1R8JPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RMC-041R8JR vs CR0402-10W-1R8JPT |
CAS04J1R8CT | Fixed Resistor, 0.0625W, 1.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC-041R8JR vs CAS04J1R8CT |
RC0402JR-131R8P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC-041R8JR vs RC0402JR-131R8P |
SG73P1ETTPD1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-041R8JR vs SG73P1ETTPD1R8J |
RK73B1ERTTPS1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-041R8JR vs RK73B1ERTTPS1R8J |
AR0402JR-071R8 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-041R8JR vs AR0402JR-071R8 |
RMCS0402JG1R80-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RMC-041R8JR vs RMCS0402JG1R80-HP |
RC0402JR-071R8P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.8ohm, 50V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC-041R8JR vs RC0402JR-071R8P |
SG73P1ELTP1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-041R8JR vs SG73P1ELTP1R8J |