Part Details for RK73B1EGTE822G by KOA Speer Electronics Inc
Overview of RK73B1EGTE822G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B1EGTE822G
RK73B1EGTE822G CAD Models
RK73B1EGTE822G Part Data Attributes
|
RK73B1EGTE822G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1EGTE822G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for RK73B1EGTE822G
This table gives cross-reference parts and alternative options found for RK73B1EGTE822G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1EGTE822G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ERTTPS822G | RES,SMT,THICK FILM,8.2K OHMS,50WV,2% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RK73B1EGTE822G vs RK73B1ERTTPS822G |
RK73B1ELTPS822G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1EGTE822G vs RK73B1ELTPS822G |
TSR16GTG822V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | RK73B1EGTE822G vs TSR16GTG822V |
0402WGG0822C2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73B1EGTE822G vs 0402WGG0822C2 |
CR0402-16W-822GPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73B1EGTE822G vs CR0402-16W-822GPT-13 |
RK73B1ELTDD822G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1EGTE822G vs RK73B1ELTDD822G |
0402WGG0822B3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73B1EGTE822G vs 0402WGG0822B3 |
0402WGG0822T4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73B1EGTE822G vs 0402WGG0822T4E |
RK73B1ETBC822G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73B1EGTE822G vs RK73B1ETBC822G |
0402WGG0822T2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73B1EGTE822G vs 0402WGG0822T2E |