Part Details for TSR16GTG822V by Tateyama Kagaku Group
Overview of TSR16GTG822V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GTG822V
TSR16GTG822V CAD Models
TSR16GTG822V Part Data Attributes
|
TSR16GTG822V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GTG822V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GTG822V
This table gives cross-reference parts and alternative options found for TSR16GTG822V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GTG822V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ETTPD822G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GTG822V vs SG73P1ETTPD822G |
0402WGG0822B2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GTG822V vs 0402WGG0822B2E |
CR0402-16W-822GT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | TSR16GTG822V vs CR0402-16W-822GT-13 |
0402WGG0822TBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GTG822V vs 0402WGG0822TBE |
TSR16GG822V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | TSR16GTG822V vs TSR16GG822V |
SG73S1ELTP822G | RES,SMT,THICK FILM,8.2K OHMS,50WV,2% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | TSR16GTG822V vs SG73S1ELTP822G |
RK73B1ELTE822G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GTG822V vs RK73B1ELTE822G |
0402WGG0822TD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GTG822V vs 0402WGG0822TD |
0402WGG0822C4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GTG822V vs 0402WGG0822C4E |
0402WGG0822B1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GTG822V vs 0402WGG0822B1E |