Part Details for RK73A2BTTDD471J by KOA Speer Electronics Inc
Overview of RK73A2BTTDD471J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A2BTTDD471J
RK73A2BTTDD471J CAD Models
RK73A2BTTDD471J Part Data Attributes
|
RK73A2BTTDD471J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A2BTTDD471J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73A2BTTDD471J
This table gives cross-reference parts and alternative options found for RK73A2BTTDD471J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2BTTDD471J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG1206JT470R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73A2BTTDD471J vs RMCG1206JT470R |
NRCL12J471TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | NIC Components Corp | RK73A2BTTDD471J vs NRCL12J471TR10F |
CR32-471JT | Fixed Resistor | ASJ Holdings Limited | RK73A2BTTDD471J vs CR32-471JT |
1206S4J0471TAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73A2BTTDD471J vs 1206S4J0471TAE |
RK73K2BTE470OHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73A2BTTDD471J vs RK73K2BTE470OHMJ |
RMC32-471JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73A2BTTDD471J vs RMC32-471JB |
TSR8GTJ471V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | RK73A2BTTDD471J vs TSR8GTJ471V |
SCR32-471JB | Fixed Resistor, 0.33W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73A2BTTDD471J vs SCR32-471JB |
RK73B2BTTED471J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73A2BTTDD471J vs RK73B2BTTED471J |
NRCP12J471TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73A2BTTDD471J vs NRCP12J471TRF |