Part Details for CR32-471JT by ASJ Holdings Limited
Overview of CR32-471JT by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR32-471JT
CR32-471JT CAD Models
CR32-471JT Part Data Attributes
|
CR32-471JT
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR32-471JT
ASJ Holdings Limited
Fixed Resistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASJ PTE LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR32-471JT
This table gives cross-reference parts and alternative options found for CR32-471JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32-471JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06JW-471-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR32-471JT vs FCF06JW-471-W |
RMCS1/84705%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR32-471JT vs RMCS1/84705%R |
SG73S2BTTED471J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR32-471JT vs SG73S2BTTED471J |
RK73B2BLTEB471J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32-471JT vs RK73B2BLTEB471J |
RM12J471CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR32-471JT vs RM12J471CTDK |
FCF06JW-471 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR32-471JT vs FCF06JW-471 |
RK73K2BTD470OHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32-471JT vs RK73K2BTD470OHMJ |
CRCW1206470RJNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR32-471JT vs CRCW1206470RJNEAIF |
MC1206-471-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR32-471JT vs MC1206-471-JBW |
RK73B2BXTDD471J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32-471JT vs RK73B2BXTDD471J |