Part Details for RK73A1JLBK470J by KOA Speer Electronics Inc
Overview of RK73A1JLBK470J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A1JLBK470J
RK73A1JLBK470J CAD Models
RK73A1JLBK470J Part Data Attributes
|
RK73A1JLBK470J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A1JLBK470J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73A | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RK73A1JLBK470J
This table gives cross-reference parts and alternative options found for RK73A1JLBK470J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A1JLBK470J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM73B1JT470J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73A1JLBK470J vs RM73B1JT470J |
HQ03SAJ0470T5E | Fixed Resistor, 0.1W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73A1JLBK470J vs HQ03SAJ0470T5E |
HQ03SAJ0470T4E | Fixed Resistor, 0.1W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73A1JLBK470J vs HQ03SAJ0470T4E |
FCF03JV-470-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73A1JLBK470J vs FCF03JV-470-W |
CR16470JC | Fixed Resistor, 0.1W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Hokuriku Electric Industry Co Ltd | RK73A1JLBK470J vs CR16470JC |
PWR06J47R0TFX | Fixed Resistor, 0.1W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73A1JLBK470J vs PWR06J47R0TFX |
MC0063W0603547R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | SPC Multicomp | RK73A1JLBK470J vs MC0063W0603547R |
FCF03JV-470 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73A1JLBK470J vs FCF03JV-470 |
TSR3GJ470V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Tateyama Kagaku Group | RK73A1JLBK470J vs TSR3GJ470V |
HQ03WGJ0470T5E | Fixed Resistor, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73A1JLBK470J vs HQ03WGJ0470T5E |