Part Details for RM73B1JT470J by KOA Speer Electronics Inc
Overview of RM73B1JT470J by KOA Speer Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B1JT470J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11583 |
|
RFQ | ||
|
Bristol Electronics | 84776 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 47 Ohm, 50V, 5±%, 0603 Case Size | 2621 |
|
$0.0060 / $0.0160 | Buy Now |
|
Quest Components | Resistor, Thick Film, 47 Ohm, 50V, 5±%, 0603 Case Size | 9266 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Thick Film, 47 Ohm, 50V, 5±%, 0603 Case Size | 4000 |
|
$0.0096 / $0.0480 | Buy Now |
|
Quest Components | Resistor, Thick Film, 47 Ohm, 50V, 5±%, 0603 Case Size | 4724 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 47 Ohm, 50V, 5±%, 0603 Case Size | 12000 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Thick Film, 47 Ohm, 50V, 5±%, 0603 Case Size | 3980 |
|
$0.0417 / $0.1390 | Buy Now |
|
Velocity Electronics | Our Stock | 3928 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 10000 |
|
RFQ |
Part Details for RM73B1JT470J
RM73B1JT470J CAD Models
RM73B1JT470J Part Data Attributes
|
RM73B1JT470J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B1JT470J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RM73B1JT470J
This table gives cross-reference parts and alternative options found for RM73B1JT470J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B1JT470J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ03SAJ0470T5E | Fixed Resistor, 0.1W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1JT470J vs HQ03SAJ0470T5E |
HQ03SAJ0470T4E | Fixed Resistor, 0.1W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1JT470J vs HQ03SAJ0470T4E |
FCF03JV-470-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RM73B1JT470J vs FCF03JV-470-W |
CR16470JC | Fixed Resistor, 0.1W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Hokuriku Electric Industry Co Ltd | RM73B1JT470J vs CR16470JC |
PWR06J47R0TFX | Fixed Resistor, 0.1W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RM73B1JT470J vs PWR06J47R0TFX |
MC0063W0603547R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | SPC Multicomp | RM73B1JT470J vs MC0063W0603547R |
FCF03JV-470 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RM73B1JT470J vs FCF03JV-470 |
TSR3GJ470V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Tateyama Kagaku Group | RM73B1JT470J vs TSR3GJ470V |
HQ03WGJ0470T5E | Fixed Resistor, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1JT470J vs HQ03WGJ0470T5E |
FCF03JT-470-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RM73B1JT470J vs FCF03JT-470-W |