-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nch Single Power Mosfet 60V 40A 5.6Mohm Lfpak, LFPAK, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5139
|
Newark | Mosfet, N-Ch, 60V, 40A, Lfpak Rohs Compliant: Yes |Renesas RJK0656DPB-00#J5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 844 |
|
$1.4000 / $2.9600 | Buy Now |
DISTI #
RJK0656DPB-00#J5CT-ND
|
DigiKey | MOSFET N-CH 60V 40A LFPAK Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$1.2411 / $2.8600 | Buy Now |
DISTI #
RJK0656DPB-00#J5
|
Avnet Americas | Trans MOSFET N-CH 60V 40A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: RJK0656DPB-00#J5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2192 / $1.3920 | Buy Now |
DISTI #
968-RJK0656DPB-00#J5
|
Mouser Electronics | MOSFET Power MOSFET RoHS: Compliant | 14766 |
|
$1.2400 / $2.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.4800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 2500 |
|
$2.6130 / $2.6937 | Buy Now |
DISTI #
RJK0656DPB-00#J5
|
Avnet Asia | Trans MOSFET N-CH 60V 40A 5-Pin(4+Tab) LFPAK T/R (Alt: RJK0656DPB-00#J5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJK0656DPB-00#J5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK0656DPB-00#J5
Renesas Electronics Corporation
Nch Single Power Mosfet 60V 40A 5.6Mohm Lfpak, LFPAK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFPAK | |
Package Description | SC-100, 4 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | PTZZ0005DA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Avalanche Energy Rating (Eas) | 12 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.0056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RJK0656DPB-00#J5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJK0656DPB-00#J5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD30N06S215NTMA1 | Power Field-Effect Transistor, 30A I(D), 55V, 0.0147ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, PLASTIC PACKAGE-3 | Infineon Technologies AG | RJK0656DPB-00#J5 vs SPD30N06S215NTMA1 |
RJK0660DPA | Power Field-Effect Transistor | Renesas Electronics Corporation | RJK0656DPB-00#J5 vs RJK0660DPA |
RJK0660DPA-00-J5A | 40A, 60V, 0.0051ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN AND LEAD FREE, WPAK(3), 8 PIN | Renesas Electronics Corporation | RJK0656DPB-00#J5 vs RJK0660DPA-00-J5A |
TPH5R906NH | TRANSISTOR POWER, FET, FET General Purpose Power | Toshiba America Electronic Components | RJK0656DPB-00#J5 vs TPH5R906NH |
TPH4R606NH | TRANSISTOR POWER, FET, FET General Purpose Power | Toshiba America Electronic Components | RJK0656DPB-00#J5 vs TPH4R606NH |