Part Details for RJH-16V821MH6#-T2 by ELNA America Inc
Overview of RJH-16V821MH6#-T2 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJH-16V821MH6#-T2
RJH-16V821MH6#-T2 CAD Models
RJH-16V821MH6#-T2 Part Data Attributes
|
RJH-16V821MH6#-T2
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJH-16V821MH6#-T2
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 324 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1190 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RJH-16V821MH6#-T2
This table gives cross-reference parts and alternative options found for RJH-16V821MH6#-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJH-16V821MH6#-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41043A4827M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | RJH-16V821MH6#-T2 vs B41043A4827M001 |
8821LCM1025LMN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | RJH-16V821MH6#-T2 vs 8821LCM1025LMN4N |
ELXY160ETD821MJ25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | RJH-16V821MH6#-T2 vs ELXY160ETD821MJ25C |
UPM1C821MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | RJH-16V821MH6#-T2 vs UPM1C821MPD1AA |
8821LCM1025LMN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | RJH-16V821MH6#-T2 vs 8821LCM1025LMN4B |
8821LCM1025LMN7A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | RJH-16V821MH6#-T2 vs 8821LCM1025LMN7A |
ELXV160ETE821MJ25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | RJH-16V821MH6#-T2 vs ELXV160ETE821MJ25C |
B41042A4827M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | RJH-16V821MH6#-T2 vs B41042A4827M000 |
8821LCM1025LM040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | RJH-16V821MH6#-T2 vs 8821LCM1025LM040 |
ELXV160ELL821MJ25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | RJH-16V821MH6#-T2 vs ELXV160ELL821MJ25B |