Part Details for ELXV160ELL821MJ25B by Chemi-Con
Overview of ELXV160ELL821MJ25B by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXV160ELL821MJ25B
ELXV160ELL821MJ25B CAD Models
ELXV160ELL821MJ25B Part Data Attributes
|
ELXV160ELL821MJ25B
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV160ELL821MJ25B
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXV160ELL821MJ25B
This table gives cross-reference parts and alternative options found for ELXV160ELL821MJ25B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV160ELL821MJ25B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV160ETE821MJ25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ELXV160ELL821MJ25B vs ELXV160ETE821MJ25B |
8821LCM1025LMN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | ELXV160ELL821MJ25B vs 8821LCM1025LMN1J |
ELXY160EC5821MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXV160ELL821MJ25B vs ELXY160EC5821MJ25S |
UPM1C821MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | ELXV160ELL821MJ25B vs UPM1C821MPD1AA |
8821LCM1025LMN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | ELXV160ELL821MJ25B vs 8821LCM1025LMN1M |
ELXV160EIJ821MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ELXV160ELL821MJ25B vs ELXV160EIJ821MJ25S |
827RCZ016M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | ELXV160ELL821MJ25B vs 827RCZ016M |
8821LCM1025LMN7A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF | Fenghua (HK) Electronics Ltd | ELXV160ELL821MJ25B vs 8821LCM1025LMN7A |
UPM1C821MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ELXV160ELL821MJ25B vs UPM1C821MPD |
ELXY160ELL821MJ25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ELXV160ELL821MJ25B vs ELXY160ELL821MJ25C |