Part Details for RJH-100V270MH3 by ELNA America Inc
Overview of RJH-100V270MH3 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJH-100V270MH3
RJH-100V270MH3 CAD Models
RJH-100V270MH3 Part Data Attributes
|
RJH-100V270MH3
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJH-100V270MH3
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4300 mΩ | |
Leakage Current | 0.029 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 159.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RJH-100V270MH3
This table gives cross-reference parts and alternative options found for RJH-100V270MH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJH-100V270MH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE101ETD270MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | United Chemi-Con Inc | RJH-100V270MH3 vs ESXE101ETD270MJC5A |
ELXV101ETD270MJC5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | Chemi-Con | RJH-100V270MH3 vs ELXV101ETD270MJC5C |
B41858C9276M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | RJH-100V270MH3 vs B41858C9276M000 |
ELXV101ELL270MJC5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | Chemi-Con | RJH-100V270MH3 vs ELXV101ELL270MJC5D |
ESXE101ETE270MJC5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | United Chemi-Con Inc | RJH-100V270MH3 vs ESXE101ETE270MJC5B |
B41858C9276M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | RJH-100V270MH3 vs B41858C9276M008 |
RJH-100V270MH3#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | ELNA America Inc | RJH-100V270MH3 vs RJH-100V270MH3#-GAS |
UPJ2A270MPD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | RJH-100V270MH3 vs UPJ2A270MPD6CM |
ELXV101ELL270MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RJH-100V270MH3 vs ELXV101ELL270MJC5S |
RJH-100V270MH3#-GA0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | ELNA America Inc | RJH-100V270MH3 vs RJH-100V270MH3#-GA0 |