There are no models available for this part yet.
Overview of RJH-100V270MH3#-GA0 by ELNA America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RJH-100V270MH3#-GA0 by ELNA America Inc
Part Data Attributes for RJH-100V270MH3#-GA0 by ELNA America Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ELNA CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
27 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
4300 mΩ
|
Length
|
12.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
319 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for RJH-100V270MH3#-GA0
This table gives cross-reference parts and alternative options found for RJH-100V270MH3#-GA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJH-100V270MH3#-GA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
276KXM100MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, | Cornell Dubilier Electronics Inc | RJH-100V270MH3#-GA0 vs 276KXM100MSA |
UPJ2A270MPD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | RJH-100V270MH3#-GA0 vs UPJ2A270MPD6CM |
ELXV101EIJ270MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | Chemi-Con | RJH-100V270MH3#-GA0 vs ELXV101EIJ270MJC5S |
ELXV101ETD270MJC5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | Chemi-Con | RJH-100V270MH3#-GA0 vs ELXV101ETD270MJC5D |
UPM2A270MPD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | RJH-100V270MH3#-GA0 vs UPM2A270MPD6CC |
UPJ2A270MPD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | RJH-100V270MH3#-GA0 vs UPJ2A270MPD6CA |
ELXV101ETE270MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | Chemi-Con | RJH-100V270MH3#-GA0 vs ELXV101ETE270MJC5M |
ESXE101ETD270MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | United Chemi-Con Inc | RJH-100V270MH3#-GA0 vs ESXE101ETD270MJC5M |
ELXV101ELL270MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | Chemi-Con | RJH-100V270MH3#-GA0 vs ELXV101ELL270MJC5A |
ELXV101EBD270MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | RJH-100V270MH3#-GA0 vs ELXV101EBD270MJC5S |