RJF-63V681MI9#-G95
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF,

Overview of RJF-63V681MI9#-G95 by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RJF-63V681MI9#-G95 by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJF-63V681MI9#-G95 by ELNA America Inc

RJF-63V681MI9#-G95
ELNA America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ELNA CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
40 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
2800 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. RJF-63V681MI9#-G95
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF,
    VS

Alternate Parts for RJF-63V681MI9#-G95

This table gives cross-reference parts and alternative options found for RJF-63V681MI9#-G95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJF-63V681MI9#-G95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UHE1J681MHD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, Nichicon Corporation RJF-63V681MI9#-G95 vs UHE1J681MHD1CM
63YXG680M12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, Rubycon Corporation RJF-63V681MI9#-G95 vs 63YXG680M12.5X40
NRSG681M63V12.5X40F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp RJF-63V681MI9#-G95 vs NRSG681M63V12.5X40F
EKY-630ELL681MK40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con RJF-63V681MI9#-G95 vs EKY-630ELL681MK40S
63YXH680MEFCKC12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RJF-63V681MI9#-G95 vs 63YXH680MEFCKC12.5X40
EKY-630EC3681MK40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Chemi-Con RJF-63V681MI9#-G95 vs EKY-630EC3681MK40S
NREHL681M63V12.5X40F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp RJF-63V681MI9#-G95 vs NREHL681M63V12.5X40F
63YXH680MEFCRK12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, Rubycon Corporation RJF-63V681MI9#-G95 vs 63YXH680MEFCRK12.5X40
63ZL680MEFCCA12.5X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RJF-63V681MI9#-G95 vs 63ZL680MEFCCA12.5X40
EKZE630ERC681MK40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con RJF-63V681MI9#-G95 vs EKZE630ERC681MK40S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJF-63V681MI9#-G95 by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJF-63V681MI9#-G95 by ELNA America Inc

Select Manufacturer
Which Manufacturer of RJF-63V681MI9#-G95 would you like to use for your alert(s)?
  • Please alert me when RJF-63V681MI9#-G95 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJF-63V681MI9#-G95 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJF-63V681MI9#-G95 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJF-63V681MI9#-G95 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJF-63V681MI9#-G95.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJF-63V681MI9#-G95 by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: