Part Details for 63YXH680MEFCRK12.5X40 by Rubycon Corporation
Overview of 63YXH680MEFCRK12.5X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63YXH680MEFCRK12.5X40
63YXH680MEFCRK12.5X40 CAD Models
63YXH680MEFCRK12.5X40 Part Data Attributes
|
63YXH680MEFCRK12.5X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXH680MEFCRK12.5X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1280 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 63YXH680MEFCRK12.5X40
This table gives cross-reference parts and alternative options found for 63YXH680MEFCRK12.5X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXH680MEFCRK12.5X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHE1J681MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | 63YXH680MEFCRK12.5X40 vs UHE1J681MHD1CM |
RJF-63V681MI9#-G95 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | 63YXH680MEFCRK12.5X40 vs RJF-63V681MI9#-G95 |
63YXG680M12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 63YXH680MEFCRK12.5X40 vs 63YXG680M12.5X40 |
NRSG681M63V12.5X40F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63YXH680MEFCRK12.5X40 vs NRSG681M63V12.5X40F |
EKY-630ELL681MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 63YXH680MEFCRK12.5X40 vs EKY-630ELL681MK40S |
63YXH680MEFCKC12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXH680MEFCRK12.5X40 vs 63YXH680MEFCKC12.5X40 |
EKY-630EC3681MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 63YXH680MEFCRK12.5X40 vs EKY-630EC3681MK40S |
NREHL681M63V12.5X40F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63YXH680MEFCRK12.5X40 vs NREHL681M63V12.5X40F |
63ZL680MEFCCA12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXH680MEFCRK12.5X40 vs 63ZL680MEFCCA12.5X40 |
EKZE630ERC681MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 63YXH680MEFCRK12.5X40 vs EKZE630ERC681MK40S |