There are no models available for this part yet.
Overview of RJ3-63V101MH3# by ELNA America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RJ3-63V101MH3# by ELNA America Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RJ3 Series 63v 100 uf 105'c 10x12.5mm LS=5mm Radial Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.1467 | Buy Now |
CAD Models for RJ3-63V101MH3# by ELNA America Inc
Part Data Attributes for RJ3-63V101MH3# by ELNA America Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ELNA CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1490 mΩ
|
Leakage Current
|
0.063 mA
|
Length
|
12.5 mm
|
Manufacturer Series
|
RJ3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
395 mA
|
Series
|
RJ3
|
Surface Mount
|
NO
|
Tan Delta
|
0.09
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RJ3-63V101MH3#
This table gives cross-reference parts and alternative options found for RJ3-63V101MH3#. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ3-63V101MH3#, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS1J101MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | RJ3-63V101MH3# vs UPS1J101MPD1CV |
LESRA100M63TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | RJ3-63V101MH3# vs LESRA100M63TB110X12.5 |
RJB-63V101MH3#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | RJ3-63V101MH3# vs RJB-63V101MH3#-G59 |
RJB-63V101MH3#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | RJ3-63V101MH3# vs RJB-63V101MH3#-G60 |
NRWA101M63V10X12.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | RJ3-63V101MH3# vs NRWA101M63V10X12.5TBNF |
63YXA100MEFCRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | RJ3-63V101MH3# vs 63YXA100MEFCRI10X12.5 |
RJB-63V101MH3#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | RJ3-63V101MH3# vs RJB-63V101MH3#-F |
TPZ1J101M1012M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | Taicon Corporation | RJ3-63V101MH3# vs TPZ1J101M1012M |
RJA101M1JSA-1012S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | RJ3-63V101MH3# vs RJA101M1JSA-1012S |
NRWY101M63V10X12.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RJ3-63V101MH3# vs NRWY101M63V10X12.5TBF |