Part Details for NRWA101M63V10X12.5TBNF by NIC Components Corp
Overview of NRWA101M63V10X12.5TBNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWA101M63V10X12.5TBNF
NRWA101M63V10X12.5TBNF CAD Models
NRWA101M63V10X12.5TBNF Part Data Attributes
|
NRWA101M63V10X12.5TBNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA101M63V10X12.5TBNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1490 mΩ | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA101M63V10X12.5TBNF
This table gives cross-reference parts and alternative options found for NRWA101M63V10X12.5TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA101M63V10X12.5TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TKC101M1JGBC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Kaimei Electronic Corp | NRWA101M63V10X12.5TBNF vs TKC101M1JGBC |
ELXZ630ETD101MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | NRWA101M63V10X12.5TBNF vs ELXZ630ETD101MJC5M |
NRSZ101M63V10X12.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRWA101M63V10X12.5TBNF vs NRSZ101M63V10X12.5SP7.5LSF |
UPS1J101MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRWA101M63V10X12.5TBNF vs UPS1J101MPD1AA |
63YXA100MRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | NRWA101M63V10X12.5TBNF vs 63YXA100MRI10X12.5 |
RJB-63V101MH3#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | NRWA101M63V10X12.5TBNF vs RJB-63V101MH3#-F49 |
LESRA100M63TR5210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | NRWA101M63V10X12.5TBNF vs LESRA100M63TR5210X12.5 |
RJ3-63V101MH3#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | NRWA101M63V10X12.5TBNF vs RJ3-63V101MH3#-G10 |
EKME630ETD101MJC5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | United Chemi-Con Inc | NRWA101M63V10X12.5TBNF vs EKME630ETD101MJC5D |
RJB-63V101MH3#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | NRWA101M63V10X12.5TBNF vs RJB-63V101MH3#-GAT |