2220MCM1020RGN211C
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL

Overview of 2220MCM1020RGN211C by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2220MCM1020RGN211C by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2220MCM1020RGN211C by Fenghua (HK) Electronics Ltd

2220MCM1020RGN211C
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
500 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 2220MCM1020RGN211C
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 2220MCM1020RGN211C

This table gives cross-reference parts and alternative options found for 2220MCM1020RGN211C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220MCM1020RGN211C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8220MCM1020RGN111C CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2220MCM1020RGN211C vs 8220MCM1020RGN111C
200YXA22MEFCT810X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Rubycon Corporation 2220MCM1020RGN211C vs 200YXA22MEFCT810X20
8220MCM1020RGN711P CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2220MCM1020RGN211C vs 8220MCM1020RGN711P
200YXA22MEFCKC10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Rubycon Corporation 2220MCM1020RGN211C vs 200YXA22MEFCKC10X20
1220MCM1020RGN5110 CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2220MCM1020RGN211C vs 1220MCM1020RGN5110
8220MCM1020RGN511B CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2220MCM1020RGN211C vs 8220MCM1020RGN511B
8220MCM1020RGN411C CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2220MCM1020RGN211C vs 8220MCM1020RGN411C
RJ3-200V220MH5#-GA0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, ELNA America Inc 2220MCM1020RGN211C vs RJ3-200V220MH5#-GA0
1220MCM1020RGN911B CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2220MCM1020RGN211C vs 1220MCM1020RGN911B
8220MCM1020RGN011P CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2220MCM1020RGN211C vs 8220MCM1020RGN011P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2220MCM1020RGN211C by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2220MCM1020RGN211C by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2220MCM1020RGN211C would you like to use for your alert(s)?
  • Please alert me when 2220MCM1020RGN211C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2220MCM1020RGN211C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2220MCM1020RGN211C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2220MCM1020RGN211C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2220MCM1020RGN211C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2220MCM1020RGN211C by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: