RJ3-160V470MI6#-GAS
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF,

Overview of RJ3-160V470MI6#-GAS by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-CN0357-PMDZ Analog Devices Toxic Gas Sensor. PMOD
EVAL-CN0429-EBZ Analog Devices ADuCM355 Electrochemical Gas S
EVAL-CN0357-ARDZ Analog Devices Toxic Gas Sensor Arduino shiel

CAD Models for RJ3-160V470MI6#-GAS by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJ3-160V470MI6#-GAS by ELNA America Inc

RJ3-160V470MI6#-GAS
ELNA America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ELNA CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
5290 mΩ
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
230 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. RJ3-160V470MI6#-GAS
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF,
    VS

Alternate Parts for RJ3-160V470MI6#-GAS

This table gives cross-reference parts and alternative options found for RJ3-160V470MI6#-GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ3-160V470MI6#-GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGA470M2CSA-1325C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, Lelon Electronics Corp RJ3-160V470MI6#-GAS vs RGA470M2CSA-1325C
EKME161ELL470MK25B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, United Chemi-Con Inc RJ3-160V470MI6#-GAS vs EKME161ELL470MK25B
EKME161ETE470MK25M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, United Chemi-Con Inc RJ3-160V470MI6#-GAS vs EKME161ETE470MK25M
NRE-FL470M160V12.5X25F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, NIC Components Corp RJ3-160V470MI6#-GAS vs NRE-FL470M160V12.5X25F1F
R0081160473M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF TDK Epcos RJ3-160V470MI6#-GAS vs R0081160473M
EKME161ELL470MK25M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, United Chemi-Con Inc RJ3-160V470MI6#-GAS vs EKME161ELL470MK25M
RGA470M2CSD-1325B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, Lelon Electronics Corp RJ3-160V470MI6#-GAS vs RGA470M2CSD-1325B
EKME161ETE470MK25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, United Chemi-Con Inc RJ3-160V470MI6#-GAS vs EKME161ETE470MK25S
RGA470M2CCC-1325C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, Lelon Electronics Corp RJ3-160V470MI6#-GAS vs RGA470M2CCC-1325C
NRE-FL470M160V12.5X25TBF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp RJ3-160V470MI6#-GAS vs NRE-FL470M160V12.5X25TBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJ3-160V470MI6#-GAS by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJ3-160V470MI6#-GAS by ELNA America Inc

  • Please alert me when RJ3-160V470MI6#-GAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJ3-160V470MI6#-GAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJ3-160V470MI6#-GAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJ3-160V470MI6#-GAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJ3-160V470MI6#-GAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJ3-160V470MI6#-GAS by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: