Part Details for EKME161ELL470MK25B by United Chemi-Con Inc
Overview of EKME161ELL470MK25B by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKME161ELL470MK25B
EKME161ELL470MK25B CAD Models
EKME161ELL470MK25B Part Data Attributes
|
EKME161ELL470MK25B
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKME161ELL470MK25B
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Series | EKME(160V) | |
Terminal Pitch | 5 mm |
Alternate Parts for EKME161ELL470MK25B
This table gives cross-reference parts and alternative options found for EKME161ELL470MK25B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME161ELL470MK25B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA470M2CCC-1325B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | EKME161ELL470MK25B vs RGA470M2CCC-1325B |
RGA470M2CSA-1325T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | EKME161ELL470MK25B vs RGA470M2CSA-1325T |
RGA470M2CBK-1325T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | EKME161ELL470MK25B vs RGA470M2CBK-1325T |
RJ3-160V470MI6#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | EKME161ELL470MK25B vs RJ3-160V470MI6#-G9 |
RXC470M2CBK-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | EKME161ELL470MK25B vs RXC470M2CBK-1325 |
EKME161ELL470MK25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | United Chemi-Con Inc | EKME161ELL470MK25B vs EKME161ELL470MK25C |
NRE-FL470M160V12.5X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | EKME161ELL470MK25B vs NRE-FL470M160V12.5X25SPF |
RGA470M2CBK-1325B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | EKME161ELL470MK25B vs RGA470M2CBK-1325B |
NRE-FL470M160V12.5X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | EKME161ELL470MK25B vs NRE-FL470M160V12.5X25F3F |
RJ3-160V470MI6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | EKME161ELL470MK25B vs RJ3-160V470MI6#-G10 |