Part Details for RJ3-160V100MH3#-G60 by ELNA America Inc
Overview of RJ3-160V100MH3#-G60 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ3-160V100MH3#-G60
RJ3-160V100MH3#-G60 CAD Models
RJ3-160V100MH3#-G60 Part Data Attributes
|
RJ3-160V100MH3#-G60
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJ3-160V100MH3#-G60
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24900 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 75 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RJ3-160V100MH3#-G60
This table gives cross-reference parts and alternative options found for RJ3-160V100MH3#-G60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ3-160V100MH3#-G60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTWHV10M160TR10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RJ3-160V100MH3#-G60 vs UTWHV10M160TR10X12.5 |
RGA100M2CSD-1012C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | RJ3-160V100MH3#-G60 vs RGA100M2CSD-1012C |
RGA100M2CSC-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | RJ3-160V100MH3#-G60 vs RGA100M2CSC-1012T |
RD2C106M1012MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, | Samwha Electronics | RJ3-160V100MH3#-G60 vs RD2C106M1012MJR |
RJ3-160V100MH3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RJ3-160V100MH3#-G60 vs RJ3-160V100MH3#-T2 |
UTWHV10M160TR6310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RJ3-160V100MH3#-G60 vs UTWHV10M160TR6310X12.5 |
B43828A1106M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | TDK Corporation | RJ3-160V100MH3#-G60 vs B43828A1106M002 |
RJ3-160V100MH3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | RJ3-160V100MH3#-G60 vs RJ3-160V100MH3# |
RGA100M2CSD-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | RJ3-160V100MH3#-G60 vs RGA100M2CSD-1012T |
EKMG161EIJ100MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | RJ3-160V100MH3#-G60 vs EKMG161EIJ100MJC5S |