Part Details for RJ1206FRE1314R7 by YAGEO Corporation
Overview of RJ1206FRE1314R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ1206FRE1314R7
RJ1206FRE1314R7 CAD Models
RJ1206FRE1314R7 Part Data Attributes
|
RJ1206FRE1314R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ1206FRE1314R7
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJ | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RJ1206FRE1314R7
This table gives cross-reference parts and alternative options found for RJ1206FRE1314R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ1206FRE1314R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0650F147JT5E | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Uniohm Corp | RJ1206FRE1314R7 vs TC0650F147JT5E |
239041181479 | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1206FRE1314R7 vs 239041181479 |
TC0650F147JBE | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Uniohm Corp | RJ1206FRE1314R7 vs TC0650F147JBE |
TC0650F147JCE | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Uniohm Corp | RJ1206FRE1314R7 vs TC0650F147JCE |
RJ1206FRE0714R7 | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1206FRE1314R7 vs RJ1206FRE0714R7 |
239045181479 | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1206FRE1314R7 vs 239045181479 |
239043181479L | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RJ1206FRE1314R7 vs 239043181479L |
9T120J2A14R7FBPFT | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RJ1206FRE1314R7 vs 9T120J2A14R7FBPFT |
239045181479L | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1206FRE1314R7 vs 239045181479L |
239043181479 | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RJ1206FRE1314R7 vs 239043181479 |