Part Details for 9T120J2A14R7FBPFT by YAGEO Corporation
Overview of 9T120J2A14R7FBPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T120J2A14R7FBPFT
9T120J2A14R7FBPFT CAD Models
9T120J2A14R7FBPFT Part Data Attributes
|
9T120J2A14R7FBPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T120J2A14R7FBPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9T120J2A14R7FBPFT
This table gives cross-reference parts and alternative options found for 9T120J2A14R7FBPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T120J2A14R7FBPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239045181479L | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T120J2A14R7FBPFT vs 239045181479L |
239043181479L | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | 9T120J2A14R7FBPFT vs 239043181479L |
TC0650F147JBE | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Uniohm Corp | 9T120J2A14R7FBPFT vs TC0650F147JBE |
RJ1206FRE1014R7 | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T120J2A14R7FBPFT vs RJ1206FRE1014R7 |
TC0650F147JCE | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Uniohm Corp | 9T120J2A14R7FBPFT vs TC0650F147JCE |
PRC1206TC5014.7R+/-1% | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | 9T120J2A14R7FBPFT vs PRC1206TC5014.7R+/-1% |
RJ1206FRE0714R7L | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T120J2A14R7FBPFT vs RJ1206FRE0714R7L |
PRC1206TTC5014.7R+/-1% | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | 9T120J2A14R7FBPFT vs PRC1206TTC5014.7R+/-1% |
239041181479 | Fixed Resistor, Thin Film, 0.125W, 14.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9T120J2A14R7FBPFT vs 239041181479 |