Part Details for RJ0402FRE07649R by YAGEO Corporation
Overview of RJ0402FRE07649R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ0402FRE07649R
RJ0402FRE07649R CAD Models
RJ0402FRE07649R Part Data Attributes
|
RJ0402FRE07649R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ0402FRE07649R
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 649ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJ | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RJ0402FRE07649R
This table gives cross-reference parts and alternative options found for RJ0402FRE07649R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ0402FRE07649R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ0402FRE13649R | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ0402FRE07649R vs RJ0402FRE13649R |
RJ0402FRE07649RL | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ0402FRE07649R vs RJ0402FRE07649RL |
9T040J1A6490FBPF3 | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RJ0402FRE07649R vs 9T040J1A6490FBPF3 |
239042786491L | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RJ0402FRE07649R vs 239042786491L |
239040786491 | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ0402FRE07649R vs 239040786491 |
RJ0402FRE10649R | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ0402FRE07649R vs RJ0402FRE10649R |
9T040J1A6490FBPF4 | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RJ0402FRE07649R vs 9T040J1A6490FBPF4 |
9T040J1A6490FBPF7 | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RJ0402FRE07649R vs 9T040J1A6490FBPF7 |
239040786491L | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ0402FRE07649R vs 239040786491L |
239044786491 | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ0402FRE07649R vs 239044786491 |