Part Details for 239042786491L by YAGEO Corporation
Overview of 239042786491L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for 239042786491L
239042786491L CAD Models
239042786491L Part Data Attributes
|
239042786491L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239042786491L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 649ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJ | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 239042786491L
This table gives cross-reference parts and alternative options found for 239042786491L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239042786491L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T040J1A6490FBPF3 | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239042786491L vs 9T040J1A6490FBPF3 |
RJ0402FRE07649RL | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239042786491L vs RJ0402FRE07649RL |
239040786491 | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239042786491L vs 239040786491 |
RJ0402FRE07649R | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239042786491L vs RJ0402FRE07649R |
239040786491L | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239042786491L vs 239040786491L |
9T040J1A6490FBPF7 | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239042786491L vs 9T040J1A6490FBPF7 |
239044786491 | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239042786491L vs 239044786491 |
TR0402F6490P | Fixed Resistor, Thin Film, 0.063W, 649ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402 | Ever Ohms Technology Co Ltd | 239042786491L vs TR0402F6490P |
239044786491L | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239042786491L vs 239044786491L |
RJ0402FRE10649R | Fixed Resistor, Thin Film, 0.0625W, 649ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239042786491L vs RJ0402FRE10649R |