Part Details for RJ0402FRE07430RL by YAGEO Corporation
Overview of RJ0402FRE07430RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ0402FRE07430RL
RJ0402FRE07430RL CAD Models
RJ0402FRE07430RL Part Data Attributes
|
RJ0402FRE07430RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ0402FRE07430RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJ | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RJ0402FRE07430RL
This table gives cross-reference parts and alternative options found for RJ0402FRE07430RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ0402FRE07430RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T040J1A4300FBPF3 | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RJ0402FRE07430RL vs 9T040J1A4300FBPF3 |
RJ0402FRE13430RL | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RJ0402FRE07430RL vs RJ0402FRE13430RL |
9T040J1A4300FBPF4 | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RJ0402FRE07430RL vs 9T040J1A4300FBPF4 |
239044784301 | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RJ0402FRE07430RL vs 239044784301 |
239044784301L | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RJ0402FRE07430RL vs 239044784301L |
239040784301 | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RJ0402FRE07430RL vs 239040784301 |
RJ0402FRE13430R | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RJ0402FRE07430RL vs RJ0402FRE13430R |
RJ0402FRE10430RL | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RJ0402FRE07430RL vs RJ0402FRE10430RL |
239040784301L | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RJ0402FRE07430RL vs 239040784301L |