Part Details for 239040784301 by YAGEO Corporation
Overview of 239040784301 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for 239040784301
239040784301 CAD Models
239040784301 Part Data Attributes
|
239040784301
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040784301
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 239040784301
This table gives cross-reference parts and alternative options found for 239040784301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040784301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ0402FRE07430RL | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239040784301 vs RJ0402FRE07430RL |
9T040J1A4300FBPF7 | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239040784301 vs 9T040J1A4300FBPF7 |
239040784301L | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239040784301 vs 239040784301L |
239042784301L | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239040784301 vs 239042784301L |
RJ0402FRE13430R | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239040784301 vs RJ0402FRE13430R |
239044784301L | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239040784301 vs 239044784301L |
RJ0402FRE10430RL | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | 239040784301 vs RJ0402FRE10430RL |