Part Details for RIS299-29MG3M by Advanced Interconnections Corp
Overview of RIS299-29MG3M by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for RIS299-29MG3M
RIS299-29MG3M CAD Models
RIS299-29MG3M Part Data Attributes
|
RIS299-29MG3M
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
RIS299-29MG3M
Advanced Interconnections Corp
IC Socket, PGA299, 299 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 2 inch | |
Body Depth | 0.165 inch | |
Body Length | 2 inch | |
Contact Configuration | 20X20 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER/COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA299 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 299 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for RIS299-29MG3M
This table gives cross-reference parts and alternative options found for RIS299-29MG3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RIS299-29MG3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIS299-29TG3M | IC Socket, PGA299, 299 Contact(s) | Advanced Interconnections Corp | RIS299-29MG3M vs CIS299-29TG3M |
CIS299-29TT3M | IC Socket, PGA299, 299 Contact(s) | Advanced Interconnections Corp | RIS299-29MG3M vs CIS299-29TT3M |
CS299-29TT3M | IC Socket, PGA299, 299 Contact(s) | Advanced Interconnections Corp | RIS299-29MG3M vs CS299-29TT3M |
HCS299-29TT3M | IC Socket, PGA299, 299 Contact(s) | Advanced Interconnections Corp | RIS299-29MG3M vs HCS299-29TT3M |