There are no models available for this part yet.
Overview of CS299-29TT3M by Advanced Interconnections Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CS299-29TT3M by Advanced Interconnections Corp
Part Data Attributes for CS299-29TT3M by Advanced Interconnections Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
2 inch
|
Body Depth
|
0.165 inch
|
Body Length
|
2 inch
|
Contact Configuration
|
20X20
|
Contact Finish Mating
|
TIN LEAD OVER NICKEL
|
Contact Finish Termination
|
TIN LEAD OVER NICKEL
|
Contact Material
|
BERYLLIUM COPPER ALLOY
|
Contact Style
|
RND PIN-SKT
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
PGA299
|
Housing Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e0
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
299
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.1 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Alternate Parts for CS299-29TT3M
This table gives cross-reference parts and alternative options found for CS299-29TT3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS299-29TT3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIS299-29TG3M | IC Socket, PGA299, 299 Contact(s) | Advanced Interconnections Corp | CS299-29TT3M vs CIS299-29TG3M |
CIS299-29TT3M | IC Socket, PGA299, 299 Contact(s) | Advanced Interconnections Corp | CS299-29TT3M vs CIS299-29TT3M |
HCS299-29TT3M | IC Socket, PGA299, 299 Contact(s) | Advanced Interconnections Corp | CS299-29TT3M vs HCS299-29TT3M |
RIS299-29MG3M | IC Socket, PGA299, 299 Contact(s), | Advanced Interconnections Corp | CS299-29TT3M vs RIS299-29MG3M |