RIAN16TTE6200CCAY
KOA Speer Electronics Inc
Description: Array/Network Resistor, Isolated, Thin Film, 0.2W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915,

Overview of RIAN16TTE6200CCAY by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RIAN16TTE6200CCAY by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RIAN16TTE6200CCAY by KOA Speer Electronics Inc

RIAN16TTE6200CCAY
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
HIGH PRECISION
Construction
Rectangular
Element Power Dissipation
0.2 W
First Element Resistance
620 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.6 mm
Package Length
9.91 mm
Package Style
SOIC
Package Width
3.81 mm
Packing Method
TR, EMBOSSED PLASTIC
Rated Power Dissipation (P)
0.8 W
Rated Temperature
70 °C
Reference Standard
IEC60115-1
Resistance
620 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
620 Ω
Size Code
3915
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
GULL WING
Tolerance
0.25%
Working Voltage
100 V
Want to compare parts?
  1. RIAN16TTE6200CCAY
    KOA Speer Electronics Inc
    Array/Network Resistor, Isolated, Thin Film, 0.2W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915,
    VS

Alternate Parts for RIAN16TTE6200CCAY

This table gives cross-reference parts and alternative options found for RIAN16TTE6200CCAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RIAN16TTE6200CCAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RIAN16TTEB6200CCAY Array/Network Resistor, Isolated, Thin Film, 0.8W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, KOA Speer Electronics Inc RIAN16TTE6200CCAY vs RIAN16TTEB6200CCAY
RIAN16TTE6200CCDC Array/Network Resistor, Isolated, Thin Film, 0.2W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, KOA Speer Electronics Inc RIAN16TTE6200CCAY vs RIAN16TTE6200CCDC
RIAN16TTE6200CCBY Array/Network Resistor, Isolated, Thin Film, 0.2W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, KOA Speer Electronics Inc RIAN16TTE6200CCAY vs RIAN16TTE6200CCBY
RIAN16TTEB6200CCFE Array/Network Resistor, Isolated, Thin Film, 0.8W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, KOA Speer Electronics Inc RIAN16TTE6200CCAY vs RIAN16TTEB6200CCFE
RIAN16LTE6200CCFT Array/Network Resistor, Isolated, Thin Film, 0.2W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, KOA Speer Electronics Inc RIAN16TTE6200CCAY vs RIAN16LTE6200CCFT
RIAN16TTEB6200CCFC Array/Network Resistor, Isolated, Thin Film, 0.8W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, KOA Speer Electronics Inc RIAN16TTE6200CCAY vs RIAN16TTEB6200CCFC
RIAN16LTE6200CCAC Array/Network Resistor, Isolated, Thin Film, 0.2W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, KOA Speer Electronics Inc RIAN16TTE6200CCAY vs RIAN16LTE6200CCAC
RIAN16LTE6200CCFY Array/Network Resistor, Isolated, Thin Film, 0.2W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, KOA Speer Electronics Inc RIAN16TTE6200CCAY vs RIAN16LTE6200CCFY
RIAN16TTE6200CCCT Array/Network Resistor, Isolated, Thin Film, 0.2W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, KOA Speer Electronics Inc RIAN16TTE6200CCAY vs RIAN16TTE6200CCCT
RIAN16TTEB6200CCCE Array/Network Resistor, Isolated, Thin Film, 0.8W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, KOA Speer Electronics Inc RIAN16TTE6200CCAY vs RIAN16TTEB6200CCCE
Part Number Description Manufacturer Compare
RIAN16TTE6200CCFC Array/Network Resistor, Isolated, Thin Film, 0.2W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, KOA Speer Electronics Inc RIAN16TTE6200CCAY vs RIAN16TTE6200CCFC
RIAN16TTEB6200CCAT Array/Network Resistor, Isolated, Thin Film, 0.8W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, KOA Speer Electronics Inc RIAN16TTE6200CCAY vs RIAN16TTEB6200CCAT
RIAN16LTEB6200CCAC Array/Network Resistor, Isolated, Thin Film, 0.8W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, KOA Speer Electronics Inc RIAN16TTE6200CCAY vs RIAN16LTEB6200CCAC
RIAN16LTEB6200CCCE Array/Network Resistor, Isolated, Thin Film, 0.8W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, KOA Speer Electronics Inc RIAN16TTE6200CCAY vs RIAN16LTEB6200CCCE
RIAN16LTE6200CCFY Array/Network Resistor, Isolated, Thin Film, 0.2W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, KOA Speer Electronics Inc RIAN16TTE6200CCAY vs RIAN16LTE6200CCFY
RIAN16LTEB6200CCGT Array/Network Resistor, Isolated, Thin Film, 0.8W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, KOA Speer Electronics Inc RIAN16TTE6200CCAY vs RIAN16LTEB6200CCGT
RIAN16LTEB6200CCCY Array/Network Resistor, Isolated, Thin Film, 0.8W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, KOA Speer Electronics Inc RIAN16TTE6200CCAY vs RIAN16LTEB6200CCCY
RIAN16TTE6200CCFE Array/Network Resistor, Isolated, Thin Film, 0.2W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, KOA Speer Electronics Inc RIAN16TTE6200CCAY vs RIAN16TTE6200CCFE
RIAN16TTE6200CCDE Array/Network Resistor, Isolated, Thin Film, 0.2W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, KOA Speer Electronics Inc RIAN16TTE6200CCAY vs RIAN16TTE6200CCDE
RIAN16LTEB6200CCFC Array/Network Resistor, Isolated, Thin Film, 0.8W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, KOA Speer Electronics Inc RIAN16TTE6200CCAY vs RIAN16LTEB6200CCFC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RIAN16TTE6200CCAY by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RIAN16TTE6200CCAY by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RIAN16TTE6200CCAY would you like to use for your alert(s)?
  • Please alert me when RIAN16TTE6200CCAY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RIAN16TTE6200CCAY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RIAN16TTE6200CCAY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RIAN16TTE6200CCAY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RIAN16TTE6200CCAY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RIAN16TTE6200CCAY by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: