Part Details for RIAN16LTE6200CCAC by KOA Speer Electronics Inc
Overview of RIAN16LTE6200CCAC by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RIAN16LTE6200CCAC
RIAN16LTE6200CCAC CAD Models
RIAN16LTE6200CCAC Part Data Attributes
|
RIAN16LTE6200CCAC
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RIAN16LTE6200CCAC
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Thin Film, 0.2W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 9.91 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | Tape, Embossed/Plastic | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 620 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for RIAN16LTE6200CCAC
This table gives cross-reference parts and alternative options found for RIAN16LTE6200CCAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RIAN16LTE6200CCAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RIAN16TTEB6200CCAY | Array/Network Resistor, Isolated, Thin Film, 0.8W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16LTE6200CCAC vs RIAN16TTEB6200CCAY |
RIAN16TTE6200CCDC | Array/Network Resistor, Isolated, Thin Film, 0.2W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16LTE6200CCAC vs RIAN16TTE6200CCDC |
RIAN16TTE6200CCBY | Array/Network Resistor, Isolated, Thin Film, 0.2W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16LTE6200CCAC vs RIAN16TTE6200CCBY |
RIAN16TTEB6200CCFE | Array/Network Resistor, Isolated, Thin Film, 0.8W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16LTE6200CCAC vs RIAN16TTEB6200CCFE |
RIAN16LTE6200CCFT | Array/Network Resistor, Isolated, Thin Film, 0.2W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16LTE6200CCAC vs RIAN16LTE6200CCFT |
RIAN16TTEB6200CCFC | Array/Network Resistor, Isolated, Thin Film, 0.8W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16LTE6200CCAC vs RIAN16TTEB6200CCFC |
RIAN16LTE6200CCFY | Array/Network Resistor, Isolated, Thin Film, 0.2W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16LTE6200CCAC vs RIAN16LTE6200CCFY |
RIAN16TTE6200CCCT | Array/Network Resistor, Isolated, Thin Film, 0.2W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16LTE6200CCAC vs RIAN16TTE6200CCCT |
RIAN16TTEB6200CCCE | Array/Network Resistor, Isolated, Thin Film, 0.8W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16LTE6200CCAC vs RIAN16TTEB6200CCCE |
RIAN16TEB6200CC | Array/Network Resistor, Isolated, Thin Film, 0.2W, 620ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 3924, | KOA Speer Electronics Inc | RIAN16LTE6200CCAC vs RIAN16TEB6200CC |