Part Details for RIAN08TTE1302DHDC by KOA Speer Electronics Inc
Overview of RIAN08TTE1302DHDC by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RIAN08TTE1302DHDC
RIAN08TTE1302DHDC CAD Models
RIAN08TTE1302DHDC Part Data Attributes
|
RIAN08TTE1302DHDC
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RIAN08TTE1302DHDC
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Thin Film, 0.05W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 13000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 4.83 mm | |
Package Style | SOIC | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1 | |
Resistance | 13000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 13000 Ω | |
Size Code | 1915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for RIAN08TTE1302DHDC
This table gives cross-reference parts and alternative options found for RIAN08TTE1302DHDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RIAN08TTE1302DHDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RIAN08LTE1302DHBC | Array/Network Resistor, Isolated, Thin Film, 0.05W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, | KOA Speer Electronics Inc | RIAN08TTE1302DHDC vs RIAN08LTE1302DHBC |
RIAN08LTE1302DHGC | Array/Network Resistor, Isolated, Thin Film, 0.05W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, | KOA Speer Electronics Inc | RIAN08TTE1302DHDC vs RIAN08LTE1302DHGC |
RIAN08TTEB1302DHBC | Array/Network Resistor, Isolated, Thin Film, 0.4W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, | KOA Speer Electronics Inc | RIAN08TTE1302DHDC vs RIAN08TTEB1302DHBC |
SS4A-01-13K-DAPB | Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, | TT Electronics Resistors | RIAN08TTE1302DHDC vs SS4A-01-13K-DAPB |
RIAN08LTEB1302DHAE | Array/Network Resistor, Isolated, Thin Film, 0.4W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, | KOA Speer Electronics Inc | RIAN08TTE1302DHDC vs RIAN08LTEB1302DHAE |
RIAN08TTE1302DHGY | Array/Network Resistor, Isolated, Thin Film, 0.05W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, | KOA Speer Electronics Inc | RIAN08TTE1302DHDC vs RIAN08TTE1302DHGY |
RIAN08TTEB1302DHCE | Array/Network Resistor, Isolated, Thin Film, 0.4W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, | KOA Speer Electronics Inc | RIAN08TTE1302DHDC vs RIAN08TTEB1302DHCE |
RIAN08LTE1302DHFT | Array/Network Resistor, Isolated, Thin Film, 0.05W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, | KOA Speer Electronics Inc | RIAN08TTE1302DHDC vs RIAN08LTE1302DHFT |
RIAN08TTEB1302DHFE | Array/Network Resistor, Isolated, Thin Film, 0.4W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, | KOA Speer Electronics Inc | RIAN08TTE1302DHDC vs RIAN08TTEB1302DHFE |
RIAN08TTEB1302DHDC | Array/Network Resistor, Isolated, Thin Film, 0.4W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, | KOA Speer Electronics Inc | RIAN08TTE1302DHDC vs RIAN08TTEB1302DHDC |