RIAN08LTEB1302DHGC
KOA Speer Electronics Inc
Description: Array/Network Resistor, Isolated, Thin Film, 0.4W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915,

Overview of RIAN08LTEB1302DHGC by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Energy and Power Systems Agriculture Technology Medical Imaging Entertainment and Gaming

CAD Models for RIAN08LTEB1302DHGC by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RIAN08LTEB1302DHGC by KOA Speer Electronics Inc

RIAN08LTEB1302DHGC
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.6 mm
Package Length
4.83 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.81 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.4 W
Resistance
13000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1915
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. RIAN08LTEB1302DHGC
    KOA Speer Electronics Inc
    Array/Network Resistor, Isolated, Thin Film, 0.4W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915,
    VS

Alternate Parts for RIAN08LTEB1302DHGC

This table gives cross-reference parts and alternative options found for RIAN08LTEB1302DHGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RIAN08LTEB1302DHGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RIAN08LTE1302DHBC Array/Network Resistor, Isolated, Thin Film, 0.05W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, KOA Speer Electronics Inc RIAN08LTEB1302DHGC vs RIAN08LTE1302DHBC
RIAN08LTE1302DHGC Array/Network Resistor, Isolated, Thin Film, 0.05W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, KOA Speer Electronics Inc RIAN08LTEB1302DHGC vs RIAN08LTE1302DHGC
RIAN08TTEB1302DHBC Array/Network Resistor, Isolated, Thin Film, 0.4W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, KOA Speer Electronics Inc RIAN08LTEB1302DHGC vs RIAN08TTEB1302DHBC
SS4A-01-13K-DAPB Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.1W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, TT Electronics Resistors RIAN08LTEB1302DHGC vs SS4A-01-13K-DAPB
RIAN08LTEB1302DHAE Array/Network Resistor, Isolated, Thin Film, 0.4W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, KOA Speer Electronics Inc RIAN08LTEB1302DHGC vs RIAN08LTEB1302DHAE
RIAN08TTE1302DHGY Array/Network Resistor, Isolated, Thin Film, 0.05W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, KOA Speer Electronics Inc RIAN08LTEB1302DHGC vs RIAN08TTE1302DHGY
RIAN08TTEB1302DHCE Array/Network Resistor, Isolated, Thin Film, 0.4W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, KOA Speer Electronics Inc RIAN08LTEB1302DHGC vs RIAN08TTEB1302DHCE
RIAN08LTE1302DHFT Array/Network Resistor, Isolated, Thin Film, 0.05W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, KOA Speer Electronics Inc RIAN08LTEB1302DHGC vs RIAN08LTE1302DHFT
RIAN08TTEB1302DHFE Array/Network Resistor, Isolated, Thin Film, 0.4W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, KOA Speer Electronics Inc RIAN08LTEB1302DHGC vs RIAN08TTEB1302DHFE
RIAN08TTEB1302DHDC Array/Network Resistor, Isolated, Thin Film, 0.4W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, KOA Speer Electronics Inc RIAN08LTEB1302DHGC vs RIAN08TTEB1302DHDC
Part Number Description Manufacturer Compare
RIAN08LTEB1302DHDY Array/Network Resistor, Isolated, Thin Film, 0.4W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, KOA Speer Electronics Inc RIAN08LTEB1302DHGC vs RIAN08LTEB1302DHDY
RIAN08TTEB1302DHFY Array/Network Resistor, Isolated, Thin Film, 0.4W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, KOA Speer Electronics Inc RIAN08LTEB1302DHGC vs RIAN08TTEB1302DHFY
RIAN08LTEB1302DHBE Array/Network Resistor, Isolated, Thin Film, 0.4W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, KOA Speer Electronics Inc RIAN08LTEB1302DHGC vs RIAN08LTEB1302DHBE
RIAN08TTE1302DHCE Array/Network Resistor, Isolated, Thin Film, 0.05W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, KOA Speer Electronics Inc RIAN08LTEB1302DHGC vs RIAN08TTE1302DHCE
RIAN08LTEB1302DHBT Array/Network Resistor, Isolated, Thin Film, 0.4W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, KOA Speer Electronics Inc RIAN08LTEB1302DHGC vs RIAN08LTEB1302DHBT
RIAN08LTEB1302DHCC Array/Network Resistor, Isolated, Thin Film, 0.4W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, KOA Speer Electronics Inc RIAN08LTEB1302DHGC vs RIAN08LTEB1302DHCC
RIAN08LTE1302DHFC Array/Network Resistor, Isolated, Thin Film, 0.05W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, KOA Speer Electronics Inc RIAN08LTEB1302DHGC vs RIAN08LTE1302DHFC
RIAN08LTE1302DHAC Array/Network Resistor, Isolated, Thin Film, 0.05W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, KOA Speer Electronics Inc RIAN08LTEB1302DHGC vs RIAN08LTE1302DHAC
RIAN08LTE1302DHCE Array/Network Resistor, Isolated, Thin Film, 0.05W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, KOA Speer Electronics Inc RIAN08LTEB1302DHGC vs RIAN08LTE1302DHCE
RIAN08TTE1302DHFT Array/Network Resistor, Isolated, Thin Film, 0.05W, 13000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 1915, KOA Speer Electronics Inc RIAN08LTEB1302DHGC vs RIAN08TTE1302DHFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RIAN08LTEB1302DHGC by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RIAN08LTEB1302DHGC by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RIAN08LTEB1302DHGC would you like to use for your alert(s)?
  • Please alert me when RIAN08LTEB1302DHGC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RIAN08LTEB1302DHGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RIAN08LTEB1302DHGC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RIAN08LTEB1302DHGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RIAN08LTEB1302DHGC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RIAN08LTEB1302DHGC by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: