Part Details for RHS1210K1022FTG by Fenghua (HK) Electronics Ltd
Overview of RHS1210K1022FTG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHS1210K1022FTG
RHS1210K1022FTG CAD Models
RHS1210K1022FTG Part Data Attributes
|
RHS1210K1022FTG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHS1210K1022FTG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RHS1210K1022FTG
This table gives cross-reference parts and alternative options found for RHS1210K1022FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHS1210K1022FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR1210LF-1022-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TT Electronics Resistors | RHS1210K1022FTG vs WCR1210LF-1022-F-E-LT |
CR1210F1022T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | New Sincere Electronics Co Ltd | RHS1210K1022FTG vs CR1210F1022T1LF |
RHS1210K1022FBL | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RHS1210K1022FTG vs RHS1210K1022FBL |
RMC14-1022FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RHS1210K1022FTG vs RMC14-1022FT |
RC350C1022FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Jaro Components Inc | RHS1210K1022FTG vs RC350C1022FT-P |
RC3225F1022ES | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RHS1210K1022FTG vs RC3225F1022ES |
RC3225F1022CS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RHS1210K1022FTG vs RC3225F1022CS |
CR-10FL7-1022 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Liean-Gimn Enterprise Co Ltd | RHS1210K1022FTG vs CR-10FL7-1022 |
RM1/4WF12101022 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | Pak Heng Resistors Co Ltd | RHS1210K1022FTG vs RM1/4WF12101022 |
RC350T1022FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Jaro Components Inc | RHS1210K1022FTG vs RC350T1022FT |