CR1210F1022T1LF
New Sincere Electronics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Overview of CR1210F1022T1LF by New Sincere Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR1210F1022T1LF by New Sincere Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1210F1022T1LF by New Sincere Electronics Co Ltd

CR1210F1022T1LF
New Sincere Electronics Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW SINCERE ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
10200 Ω
Resistor Type
FIXED RESISTOR
Series
CR1210(F)
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR1210F1022T1LF
    New Sincere Electronics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for CR1210F1022T1LF

This table gives cross-reference parts and alternative options found for CR1210F1022T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210F1022T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WCR1210LF-1022-F-E-LT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE TT Electronics Resistors CR1210F1022T1LF vs WCR1210LF-1022-F-E-LT
RHS1210K1022FBL Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd CR1210F1022T1LF vs RHS1210K1022FBL
RMC14-1022FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CR1210F1022T1LF vs RMC14-1022FT
RC350C1022FT-P Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Jaro Components Inc CR1210F1022T1LF vs RC350C1022FT-P
RC3225F1022ES Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics CR1210F1022T1LF vs RC3225F1022ES
RHS1210K1022FTG Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd CR1210F1022T1LF vs RHS1210K1022FTG
RC3225F1022CS Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics CR1210F1022T1LF vs RC3225F1022CS
CR-10FL7-1022 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Liean-Gimn Enterprise Co Ltd CR1210F1022T1LF vs CR-10FL7-1022
RM1/4WF12101022 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 Pak Heng Resistors Co Ltd CR1210F1022T1LF vs RM1/4WF12101022
RC350T1022FT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Jaro Components Inc CR1210F1022T1LF vs RC350T1022FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1210F1022T1LF by New Sincere Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1210F1022T1LF by New Sincere Electronics Co Ltd

Select Manufacturer
Which Manufacturer of CR1210F1022T1LF would you like to use for your alert(s)?
  • Please alert me when CR1210F1022T1LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1210F1022T1LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1210F1022T1LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1210F1022T1LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1210F1022T1LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1210F1022T1LF by New Sincere Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: