Part Details for RHRG30120_NL by Fairchild Semiconductor Corporation
Overview of RHRG30120_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for RHRG30120_NL
RHRG30120_NL CAD Models
RHRG30120_NL Part Data Attributes
|
RHRG30120_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RHRG30120_NL
Fairchild Semiconductor Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.6 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.085 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RHRG30120_NL
This table gives cross-reference parts and alternative options found for RHRG30120_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRG30120_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHRG30120 | 30A, 1200V, SILICON, RECTIFIER DIODE, TO-247 | Intersil Corporation | RHRG30120_NL vs RHRG30120 |
RHRP30120 | 30A, 1200V, Hyperfast Diode, 800-TUBE | onsemi | RHRG30120_NL vs RHRP30120 |
RURG30120 | 30A, 1200V, SILICON, RECTIFIER DIODE, TO-247 | Intersil Corporation | RHRG30120_NL vs RURG30120 |
RURP30120 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-220AC | Fairchild Semiconductor Corporation | RHRG30120_NL vs RURP30120 |
RHRP30120 | 30A, 1200V, SILICON, RECTIFIER DIODE, TO-220AC | Intersil Corporation | RHRG30120_NL vs RHRP30120 |
MUR30120B-BP | Rectifier Diode, | Micro Commercial Components | RHRG30120_NL vs MUR30120B-BP |
RURG30120 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247 | Fairchild Semiconductor Corporation | RHRG30120_NL vs RURG30120 |
RHRG30120 | 30A, 1200V, Hyperfast Diode, 450-TUBE | onsemi | RHRG30120_NL vs RHRG30120 |
RHRP30120_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-220AC, | Fairchild Semiconductor Corporation | RHRG30120_NL vs RHRP30120_NL |