Part Details for RH3154 by Microsemi Corporation
Overview of RH3154 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Part Details for RH3154
RH3154 CAD Models
RH3154 Part Data Attributes
|
RH3154
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RH3154
Microsemi Corporation
Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICAL BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.84 mV/°C | |
Voltage Tol-Max | 4.76% | |
Working Test Current | 10 mA |
Alternate Parts for RH3154
This table gives cross-reference parts and alternative options found for RH3154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH3154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3154 | Zener Diode, 8.4V V(Z), 0.5W, Silicon, DO-35, | Compensated Devices Inc | RH3154 vs JANTX1N3154 |
1N3154E3 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA | Microchip Technology Inc | RH3154 vs 1N3154E3 |
JANTX1N3154A | 8.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Motorola Mobility LLC | RH3154 vs JANTX1N3154A |
1N3154A-1E3 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | RH3154 vs 1N3154A-1E3 |
JANTXV1N3154 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | RH3154 vs JANTXV1N3154 |
JANTXV1N3154A | 8.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Motorola Mobility LLC | RH3154 vs JANTXV1N3154A |
JANTXV1N3154A | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Motorola Semiconductor Products | RH3154 vs JANTXV1N3154A |
1N3154 | Zener Diode, 8.4V V(Z), 4.7%, 0.4W, Silicon, DO-35, DO-35, 2 PIN | International Semiconductor Inc | RH3154 vs 1N3154 |
JANTX1N3154A | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Motorola Semiconductor Products | RH3154 vs JANTX1N3154A |
JANTX1N3154 | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-7 | Motorola Semiconductor Products | RH3154 vs JANTX1N3154 |