Part Details for RH3154-1 by Microsemi Corporation
Overview of RH3154-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RH3154-1
RH3154-1 CAD Models
RH3154-1 Part Data Attributes
|
RH3154-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RH3154-1
Microsemi Corporation
Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICAL BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 0.84 mV/°C | |
Voltage Tol-Max | 4.76% | |
Working Test Current | 10 mA |
Alternate Parts for RH3154-1
This table gives cross-reference parts and alternative options found for RH3154-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH3154-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3154 | Zener Diode, 8.4V V(Z), 0.5W, Silicon, DO-35, | Compensated Devices Inc | RH3154-1 vs JANTX1N3154 |
1N3154E3 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA | Microchip Technology Inc | RH3154-1 vs 1N3154E3 |
JANTX1N3154A | 8.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Motorola Mobility LLC | RH3154-1 vs JANTX1N3154A |
1N3154A-1E3 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | RH3154-1 vs 1N3154A-1E3 |
JANTXV1N3154 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | RH3154-1 vs JANTXV1N3154 |
JANTXV1N3154A | 8.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Motorola Mobility LLC | RH3154-1 vs JANTXV1N3154A |
JANTXV1N3154A | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Motorola Semiconductor Products | RH3154-1 vs JANTXV1N3154A |
1N3154 | Zener Diode, 8.4V V(Z), 4.7%, 0.4W, Silicon, DO-35, DO-35, 2 PIN | International Semiconductor Inc | RH3154-1 vs 1N3154 |
JANTX1N3154A | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Motorola Semiconductor Products | RH3154-1 vs JANTX1N3154A |
JANTX1N3154 | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-7 | Motorola Semiconductor Products | RH3154-1 vs JANTX1N3154 |